Image for 5864606105 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5864606105

DigiKey Part Number
5864606105-ND
Manufacturer
Manufacturer Product Number
5864606105
Description
LED 15MM BAYONET WHITE 28V
Customer Reference
Detailed Description
LED Lamp Replacement White Bayonet (BA15S) 28V 0.980" Dia x 1.525" H (24.89mm x 38.74mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
28V
Manufacturer
Dialight
Base Type
Bayonet (BA15S)
Series
Color
White
Packaging
Bulk
Millicandela Rating
23800mcd
Part Status
Obsolete
Configuration
Single
Can Replace Lamps
Multiple Bayonet Base Lamps
Applications
Incandescent Replacements, Indicator Lights
Size / Dimension
0.980" Dia x 1.525" H (24.89mm x 38.74mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.