
5864602105F | |
|---|---|
DigiKey Part Number | 5864602105F-ND |
Manufacturer | |
Manufacturer Product Number | 5864602105F |
Description | LED 15MM BAYONET GREEN 28V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Bayonet (BA15S) 28V 0.980" Dia x 1.525" H (24.89mm x 38.74mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Bayonet Base Lamps | |
Size / Dimension | 0.980" Dia x 1.525" H (24.89mm x 38.74mm) | |
Wavelength | 525nm | |
Voltage - Forward (Vf) (Typ) | 28V | |
Base Type | Bayonet (BA15S) | |
Color | Green | |
Millicandela Rating | 21000mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 14,41490 € | 706,33 € |
| Unit Price without VAT: | 14,41490 € |
|---|---|
| Unit Price with VAT: | 17,15373 € |

