5864602103 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 16,05295 €
Datasheet
Image for 5864602103 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5864602103

DigiKey Part Number
5864602103-ND
Manufacturer
Manufacturer Product Number
5864602103
Description
LED 15MM BAYONET GREEN 14V
Customer Reference
Detailed Description
LED Lamp Replacement Green Bayonet (BA15S) 14V 0.980" Dia x 1.525" H (24.89mm x 38.74mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
525nm
Manufacturer
Dialight
Voltage - Forward (Vf) (Typ)
14V
Series
Base Type
Bayonet (BA15S)
Packaging
Bulk
Color
Green
Part Status
Obsolete
Millicandela Rating
21000mcd
Can Replace Lamps
Multiple Bayonet Base Lamps
Configuration
Single
Size / Dimension
0.980" Dia x 1.525" H (24.89mm x 38.74mm)
Applications
Incandescent Replacements, Indicator Lights
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5864602103FDialight05864602103F-ND16,05295 €Direct
Obsolete
This product is no longer manufactured. View Substitutes