LED Lamp Replacement Red Bayonet (BA15S) 28V 0.980" Dia x 1.525" H (24.89mm x 38.74mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5864601105F

DigiKey Part Number
5864601105F-ND
Manufacturer
Manufacturer Product Number
5864601105F
Description
LED 15MM BAYONET RED 28V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Red Bayonet (BA15S) 28V 0.980" Dia x 1.525" H (24.89mm x 38.74mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Typ)
28V
Manufacturer
Dialight
Base Type
Bayonet (BA15S)
Series
Color
Red
Packaging
Bulk
Millicandela Rating
17325mcd
Part Status
Active
Configuration
Single
Can Replace Lamps
Multiple Bayonet Base Lamps
Applications
Incandescent Replacements, Indicator Lights
Size / Dimension
0.980" Dia x 1.525" H (24.89mm x 38.74mm)
Base Product Number
Wavelength
639nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
729,87472 €710,98 €
Unit Price without VAT:9,87472 €
Unit Price with VAT:11,75092 €