Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Can Replace Lamps | Multiple Bayonet Base Lamps | |
Size / Dimension | 0.980" Dia x 1.525" H (24.89mm x 38.74mm) | |
Wavelength | 639nm | |
Voltage - Forward (Vf) (Typ) | 14V | |
Base Type | Bayonet (BA15S) | |
Color | Red | |
Millicandela Rating | 17325mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights |


