Image for 5862706220F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5862706220F

DigiKey Part Number
5862706220F-ND
Manufacturer
Manufacturer Product Number
5862706220F
Description
LED E10 BASE T3-1/4 WHT 6-36V
Customer Reference
Detailed Description
LED Lamp Replacement White Miniature Screw (E10) 6V ~ 36V T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
6V ~ 36V
Manufacturer
Dialight
Base Type
Miniature Screw (E10)
Series
Color
White
Packaging
Bulk
Millicandela Rating
650mcd
Part Status
Obsolete
Configuration
Single
Can Replace Lamps
Multiple Miniature Screw Lamps
Applications
Incandescent Replacements, Indicator Lights
Size / Dimension
T - 3 1/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.