
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | - | |
Base Type | Miniature Bayonet (BA9S) | |
Color | White | |
Millicandela Rating | 825mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights |

