5862406205 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 112
Unit Price: 8,24000 €
Datasheet
Image for 5862406205 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5862406205

DigiKey Part Number
5862406205-ND
Manufacturer
Manufacturer Product Number
5862406205
Description
LED MINI BAYONET T3-1/4 28V WHT
Customer Reference
Detailed Description
LED Lamp Replacement White Miniature Bayonet (BA9S) 28V T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Can Replace Lamps
Multiple Miniature Bayonet Lamps
Size / Dimension
T - 3 1/4
Wavelength
-
Voltage - Forward (Vf) (Typ)
28V
Base Type
Miniature Bayonet (BA9S)
Color
White
Millicandela Rating
412mcd
Configuration
Single
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes