Image for 5862406201 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5862406201

DigiKey Part Number
5862406201-ND
Manufacturer
Manufacturer Product Number
5862406201
Description
LED MINI BAYONET T3-1/4 6V WHT
Customer Reference
Detailed Description
LED Lamp Replacement White Miniature Bayonet (BA9S) 6V T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
T - 3 1/4
Manufacturer
Dialight
Voltage - Forward (Vf) (Typ)
6V
Series
Base Type
Miniature Bayonet (BA9S)
Packaging
Bulk
Color
White
Part Status
Obsolete
Millicandela Rating
825mcd
Can Replace Lamps
Multiple Miniature Bayonet Lamps
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.