LED Lamp Replacement Green Miniature Bayonet (BA9S) 6V T - 3 1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5862402201F

DigiKey Part Number
350-2149-ND
Manufacturer
Manufacturer Product Number
5862402201F
Description
BASED LED T3 1/4 GRN 6V NONPOL
Customer Reference
Detailed Description
LED Lamp Replacement Green Miniature Bayonet (BA9S) 6V T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
525nm
Manufacturer
Dialight
Voltage - Forward (Vf) (Typ)
6V
Series
Base Type
Miniature Bayonet (BA9S)
Packaging
Bulk
Color
Green
Part Status
Discontinued at DigiKey
Millicandela Rating
2720mcd
Can Replace Lamps
Multiple Miniature Bayonet Lamps
Configuration
Single
Size / Dimension
T - 3 1/4
Applications
Incandescent Replacements, Indicator Lights
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1053,95686 €415,47 €
Unit Price without VAT:3,95686 €
Unit Price with VAT:4,70866 €