Direct

586220C203 | |
|---|---|
DigiKey Part Number | 586220C203-ND |
Manufacturer | |
Manufacturer Product Number | 586220C203 |
Description | BASED LED T3 1/4 WHT 13V |
Customer Reference | |
Detailed Description | LED Lamp Replacement White (x 3) Wedge 24V T - 3 1/4 |
Category | Size / Dimension T - 3 1/4 |
Manufacturer Dialight | Voltage - Forward (Vf) (Typ) 24V |
Series | Base Type Wedge |
Packaging Bulk | Color White (x 3) |
Part Status Obsolete | Configuration Single |
Can Replace Lamps Multiple Wedge Base Lamps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 586220C203F | Dialight | 0 | 586220C203F-ND | 8,38365 € | Direct |

