Image for 5862206802F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5862206802F

DigiKey Part Number
5862206802F-ND
Manufacturer
Manufacturer Product Number
5862206802F
Description
LED WEDGE BASED T3 1/4 WHITE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Can Replace Lamps
-
Size / Dimension
-
Wavelength
-
Voltage - Forward (Vf) (Typ)
-
Base Type
-
Color
-
Millicandela Rating
-
Configuration
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
808,91313 €713,05 €
Unit Price without VAT:8,91313 €
Unit Price with VAT:10,60662 €