
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Wedge Base Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 14V | |
Base Type | Wedge (T10) | |
Color | White | |
Millicandela Rating | 1000mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 10,30457 € | 721,32 € |
| Unit Price without VAT: | 10,30457 € |
|---|---|
| Unit Price with VAT: | 12,26244 € |

