LED Lamp Replacement White Wedge (T10) 12V T - 3 1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5862206202F

DigiKey Part Number
5862206202F-ND
Manufacturer
Manufacturer Product Number
5862206202F
Description
LED WEDGE BASED T3 1/4 WHITE
Customer Reference
Detailed Description
LED Lamp Replacement White Wedge (T10) 12V T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
12V
Manufacturer
Dialight
Base Type
Wedge (T10)
Series
Color
White
Packaging
Bulk
Millicandela Rating
800mcd
Part Status
Discontinued at DigiKey
Configuration
Single
Can Replace Lamps
Multiple Wedge Base Lamps
Applications
Incandescent Replacements, Indicator Lights
Size / Dimension
T - 3 1/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
756,80947 €510,71 €
Unit Price without VAT:6,80947 €
Unit Price with VAT:8,10327 €