
Category | Voltage - Forward (Vf) (Typ) 24V |
Manufacturer Dialight | Base Type Wedge (T10) |
Series | Color Green |
Packaging Bulk | Millicandela Rating 480mcd |
Part Status Active | Configuration Single |
Can Replace Lamps Multiple Wedge Base Lamps | Applications Incandescent Replacements, Indicator Lights |
Size / Dimension T - 3 1/4 | Base Product Number |
Wavelength 528nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 8,60024 € | 731,02 € |
| Unit Price without VAT: | 8,60024 € |
|---|---|
| Unit Price with VAT: | 10,23429 € |

