LED Lamp Replacement Green Wedge (T10) 6V T - 3 1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5862202201F

DigiKey Part Number
5862202201F-ND
Manufacturer
Manufacturer Product Number
5862202201F
Description
LED WEDGE BASED T10 6V GREEN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Green Wedge (T10) 6V T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Typ)
6V
Manufacturer
Dialight
Base Type
Wedge (T10)
Series
Color
Green
Packaging
Bulk
Millicandela Rating
300mcd
Part Status
Active
Configuration
Single
Can Replace Lamps
Multiple Wedge Base Lamps
Applications
Incandescent Replacements, Indicator Lights
Size / Dimension
T - 3 1/4
Base Product Number
Wavelength
528nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1007,18000 €718,00 €
Unit Price without VAT:7,18000 €
Unit Price with VAT:8,54420 €