
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Wedge Base Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 615nm | |
Voltage - Forward (Vf) (Typ) | 12V | |
Base Type | Wedge (T10) | |
Color | Red | |
Millicandela Rating | 820mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 7,65311 € | 688,78 € |
| Unit Price without VAT: | 7,65311 € |
|---|---|
| Unit Price with VAT: | 9,10720 € |

