
5861A03803 | |
|---|---|
DigiKey Part Number | 5861A03803-ND |
Manufacturer | |
Manufacturer Product Number | 5861A03803 |
Description | LED YELLOW T-1 3/4 WEDGE PUSH IN |
Customer Reference | |
Detailed Description | LED Indication - Discrete |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 20.20mm |

