
5861A01801 | |
|---|---|
DigiKey Part Number | 5861A01801-ND |
Manufacturer | |
Manufacturer Product Number | 5861A01801 |
Description | LED WEDGE BASED T 1 3/4 RED 28V |
Customer Reference | |
Detailed Description | LED Lamp Replacement Wedge 28V T - 1 3/4 |
Category | Size / Dimension T - 1 3/4 |
Manufacturer Dialight | Voltage - Forward (Vf) (Typ) 28V |
Series | Base Type Wedge |
Packaging Bulk | Configuration Single |
Part Status Obsolete | Applications General Purpose Lighting |
Can Replace Lamps Multiple Wedge Base Lamps |

