
5861202202F | |
|---|---|
DigiKey Part Number | 5861202202F-ND |
Manufacturer | |
Manufacturer Product Number | 5861202202F |
Description | LED WEDGE BASED T5 528NM 12V GRN |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Wedge (T5) 12V T - 1 3/4 |
Category | Voltage - Forward (Vf) (Typ) 12V |
Manufacturer Dialight | Base Type Wedge (T5) |
Series | Color Green |
Packaging Bulk | Millicandela Rating 170mcd |
Part Status Obsolete | Configuration Single |
Can Replace Lamps Multiple Wedge Base Lamps | Applications Incandescent Replacements, Indicator Lights |
Size / Dimension T - 1 3/4 | Base Product Number |
Wavelength 528nm |

