LED Lamp Replacement White Midget Flange 14V T - 1 3/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5861106103F

DigiKey Part Number
350-2144-ND
Manufacturer
Manufacturer Product Number
5861106103F
Description
BASED LED T1 3/4 MIDG WHT 14V P
Customer Reference
Detailed Description
LED Lamp Replacement White Midget Flange 14V T - 1 3/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
14V
Manufacturer
Dialight
Base Type
Midget Flange
Series
Color
White
Packaging
Bulk
Millicandela Rating
460mcd
Part Status
Discontinued at DigiKey
Configuration
Single
Can Replace Lamps
Multiple Midget Flange Base Lamps
Applications
Incandescent Replacements, Indicator Lights
Size / Dimension
T - 1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1652,70927 €447,03 €
Unit Price without VAT:2,70927 €
Unit Price with VAT:3,22403 €