LED Lamp Replacement Yellow Midget Flange 6V T - 1 3/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5861103101F

DigiKey Part Number
5861103101F-ND
Manufacturer
Manufacturer Product Number
5861103101F
Description
BASED LED T1 3/4 MIDG YEL 6V
Customer Reference
Detailed Description
LED Lamp Replacement Yellow Midget Flange 6V T - 1 3/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
592nm
Manufacturer
Dialight
Voltage - Forward (Vf) (Typ)
6V
Series
Base Type
Midget Flange
Packaging
Bulk
Color
Yellow
Part Status
Obsolete
Millicandela Rating
775mcd
Can Replace Lamps
Multiple Midget Flange Base Lamps
Configuration
Single
Size / Dimension
T - 1 3/4
Applications
Incandescent Replacements, Indicator Lights
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.