5861102005F is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Dialight
In Stock: 120
Unit Price: 6,54000 €
Datasheet
Image for 5861102005F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5861102005F

DigiKey Part Number
5861102005F-ND
Manufacturer
Manufacturer Product Number
5861102005F
Description
BASED LED T1 3/4 MIDG GRN 28V
Customer Reference
Detailed Description
LED Lamp Replacement Green Midget Flange 28V T - 1 3/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
520nm
Manufacturer
Dialight
Voltage - Forward (Vf) (Typ)
28V
Series
Base Type
Midget Flange
Packaging
Bulk
Color
Green
Part Status
Discontinued at DigiKey
Millicandela Rating
600mcd
Can Replace Lamps
Multiple Midget Flange Base Lamps
Configuration
Single
Size / Dimension
T - 1 3/4
Applications
Incandescent Replacements, Indicator Lights
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5861102105FDialight120350-2139-ND6,54000 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1343,32201 €445,15 €
Unit Price without VAT:3,32201 €
Unit Price with VAT:3,95319 €