5861101101F is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 2,50954 €
Datasheet

Parametric Equivalent


Visual Communications Company - VCC
In Stock: 0
Unit Price: 5,37840 €
Datasheet
LED Lamp Replacement Red Midget Flange 6V T - 1 3/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5861101101F

DigiKey Part Number
350-2837-ND
Manufacturer
Manufacturer Product Number
5861101101F
Description
BASED LED T1 3/4 MIDG RED 6V
Customer Reference
Detailed Description
LED Lamp Replacement Red Midget Flange 6V T - 1 3/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
639nm
Manufacturer
Dialight
Voltage - Forward (Vf) (Typ)
6V
Series
Base Type
Midget Flange
Packaging
Bulk
Color
Red
Part Status
Discontinued at DigiKey
Millicandela Rating
775mcd
Can Replace Lamps
Multiple Midget Flange Base Lamps
Configuration
Single
Size / Dimension
T - 1 3/4
Applications
Incandescent Replacements, Indicator Lights
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5861101001FDialight05861101001F-ND2,50954 €Parametric Equivalent
MF200-NFR6HVisual Communications Company - VCC0MF200-NFR6H-ND5,37840 €Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2152,09065 €449,49 €
Unit Price without VAT:2,09065 €
Unit Price with VAT:2,48787 €