Image for 5860012806F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5860012806F

DigiKey Part Number
5860012806F-ND
Manufacturer
Manufacturer Product Number
5860012806F
Description
LAMP BAYONET 125V BI-PIN WHITE
Customer Reference
Detailed Description
Lamp 125V Bayonet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Color
-
Voltage Rating
125V
Lens Style
-
Lens Size
-
Lead Style
Bayonet
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.