Direct

5855556 | |
|---|---|
DigiKey Part Number | 350-2442-ND |
Manufacturer | |
Manufacturer Product Number | 5855556 |
Description | LAMP 120VAC LED BASED |
Customer Reference | |
Detailed Description | LED Lamp Replacement Yellow Miniature Bayonet (BA9S) 120VAC T - 3 1/4 |
Category | Wavelength 592nm |
Manufacturer Dialight | Voltage - Forward (Vf) (Typ) 120VAC |
Series | Base Type Miniature Bayonet (BA9S) |
Packaging Bulk | Color Yellow |
Part Status Obsolete | Millicandela Rating 945mcd |
Can Replace Lamps Multiple Miniature Bayonet Lamps | Configuration Single |
Size / Dimension T - 3 1/4 | Applications Incandescent Replacements, Indicator Lights |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5855556F | Dialight | 65 | 5855556F-ND | 10,91000 € | Direct |


