Direct

5855527 | |
|---|---|
DigiKey Part Number | 5855527-ND |
Manufacturer | |
Manufacturer Product Number | 5855527 |
Description | LED CLUSTER T3 1/4 37.5V |
Customer Reference | |
Detailed Description | LED Lamp Replacement Yellow Midget Flange 37.5V T - 3 1/4 |
Category | Size / Dimension T - 3 1/4 |
Manufacturer Dialight | Voltage - Forward (Vf) (Typ) 37.5V |
Series | Base Type Midget Flange |
Packaging Bulk | Color Yellow |
Part Status Obsolete | Configuration Single |
Can Replace Lamps Multiple Midget Flange Base Lamps | Applications General Purpose Lighting |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5855527F | Dialight | 0 | 5855527F-ND | 13,56216 € | Direct |

