Direct

5855456 | |
|---|---|
DigiKey Part Number | 5855456-ND |
Manufacturer | |
Manufacturer Product Number | 5855456 |
Description | LED CLUSTER T3 1/4 YLW 585NM |
Customer Reference | |
Detailed Description | LED Lamp Replacement Yellow Bayonet 120VAC T - 3 1/4 |
Category | Wavelength 585nm |
Manufacturer Dialight | Voltage - Forward (Vf) (Typ) 120VAC |
Series | Base Type Bayonet |
Packaging Bulk | Color Yellow |
Part Status Obsolete | Millicandela Rating 220mcd |
Can Replace Lamps Multiple Bayonet Base Lamps | Configuration Single |
Size / Dimension T - 3 1/4 | Applications Incandescent Replacements, Indicator Lights |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5855456F | Dialight | 0 | 5855456F-ND | 7,71495 € | Direct |

