
5855415F | |
|---|---|
DigiKey Part Number | 5855415F-ND |
Manufacturer | |
Manufacturer Product Number | 5855415F |
Description | LED CLUSTER T3 1/4 YLW 585NM 28V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Yellow Bayonet 28V T - 3 1/4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Bayonet Base Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 585nm | |
Voltage - Forward (Vf) (Typ) | 28V | |
Base Type | Bayonet | |
Color | Yellow | |
Millicandela Rating | 490mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 107 | 6,73402 € | 720,54 € |
| Unit Price without VAT: | 6,73402 € |
|---|---|
| Unit Price with VAT: | 8,01348 € |

