5855356 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 15
Unit Price: 10,53000 €
LED Lamp Replacement Green Bayonet 120VAC T - 3 1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5855356

DigiKey Part Number
350-2526-ND
Manufacturer
Manufacturer Product Number
5855356
Description
LED MINI CLUSTER BASE 120V
Customer Reference
Detailed Description
LED Lamp Replacement Green Bayonet 120VAC T - 3 1/4
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Can Replace Lamps
Multiple Bayonet Base Lamps
Size / Dimension
T - 3 1/4
Wavelength
565nm
Voltage - Forward (Vf) (Typ)
120VAC
Base Type
Bayonet
Color
Green
Millicandela Rating
220mcd
Configuration
Single
Applications
Incandescent Replacements, Indicator Lights
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes