
5855311F | |
|---|---|
DigiKey Part Number | 350-5855311F-ND |
Manufacturer | |
Manufacturer Product Number | 5855311F |
Description | 6V POL. LED BASED LAMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Bayonet (BA9S) 6V T - 3 1/4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 565nm | |
Voltage - Forward (Vf) (Typ) | 6V | |
Base Type | Bayonet (BA9S) | |
Color | Green | |
Millicandela Rating | 420mcd | |
Configuration | 6 Round | |
Applications | Retrofit Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | 8,24442 € | 783,22 € |
| Unit Price without VAT: | 8,24442 € |
|---|---|
| Unit Price with VAT: | 9,81086 € |

