
5855227F | |
|---|---|
DigiKey Part Number | 5855227F-ND |
Manufacturer | |
Manufacturer Product Number | 5855227F |
Description | LED CLUSTER T3 1/4 RED 37.5V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Miniature Bayonet (BA9S) 37.5V T - 3 1/4 |
Category | Voltage - Forward (Vf) (Typ) 37.5V |
Manufacturer Dialight | Base Type Miniature Bayonet (BA9S) |
Series | Color Red |
Packaging Bulk | Configuration Single |
Part Status Active | Applications General Purpose Lighting |
Can Replace Lamps Multiple Miniature Bayonet Lamps | Base Product Number |
Size / Dimension T - 3 1/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 12,95630 € | 699,64 € |
| Unit Price without VAT: | 12,95630 € |
|---|---|
| Unit Price with VAT: | 15,41800 € |

