LED Lamp Replacement Red Bayonet (BA9S) 6V T - 3 1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5855211F

DigiKey Part Number
350-5855211F-ND
Manufacturer
Manufacturer Product Number
5855211F
Description
6V POL. LED BASED LAMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Red Bayonet (BA9S) 6V T - 3 1/4
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Typ)
6V
Manufacturer
Dialight
Base Type
Bayonet (BA9S)
Series
Color
Red
Packaging
Bag
Millicandela Rating
480mcd
Part Status
Active
Configuration
6 Round
Can Replace Lamps
Multiple Miniature Bayonet Lamps
Applications
Retrofit Lighting
Size / Dimension
T - 3 1/4
Base Product Number
Wavelength
660nm
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1107,40545 €814,60 €
Unit Price without VAT:7,40545 €
Unit Price with VAT:8,81249 €