Image for 5854423 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5854423

DigiKey Part Number
5854423-ND
Manufacturer
Manufacturer Product Number
5854423
Description
LED BAY T-3 1/4 YLW 585NM 14V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Yellow Bayonet 14V T - 3 1/4
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Typ)
14V
Manufacturer
Dialight
Base Type
Bayonet
Series
Color
Yellow
Packaging
Bulk
Millicandela Rating
23mcd
Part Status
Active
Configuration
Single
Can Replace Lamps
Multiple Bayonet Base Lamps
Applications
Incandescent Replacements, Indicator Lights
Size / Dimension
T - 3 1/4
Base Product Number
Wavelength
585nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1106,42282 €706,51 €
Unit Price without VAT:6,42282 €
Unit Price with VAT:7,64316 €