
5854311 | |
|---|---|
DigiKey Part Number | 5854311-ND |
Manufacturer | |
Manufacturer Product Number | 5854311 |
Description | LED BAY T-3 1/4 GRN 565NM 6V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Bayonet 6V T - 3 1/4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Bayonet Base Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 565nm | |
Voltage - Forward (Vf) (Typ) | 6V | |
Base Type | Bayonet | |
Color | Green | |
Millicandela Rating | 77mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | 6,34417 € | 729,58 € |
| Unit Price without VAT: | 6,34417 € |
|---|---|
| Unit Price with VAT: | 7,54956 € |

