5851425 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 1
Unit Price: 4,74000 €
Datasheet
LED Lamp Replacement Yellow Midget Flange 28V T - 1 3/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5851425

DigiKey Part Number
350-3561-ND
Manufacturer
Manufacturer Product Number
5851425
Description
LED BASED YELLOW MDGT FLANGE 28V
Customer Reference
Detailed Description
LED Lamp Replacement Yellow Midget Flange 28V T - 1 3/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
585nm
Manufacturer
Dialight
Voltage - Forward (Vf) (Typ)
28V
Series
Base Type
Midget Flange
Packaging
Bulk
Color
Yellow
Part Status
Obsolete
Millicandela Rating
20mcd
Can Replace Lamps
Multiple Midget Flange Base Lamps
Configuration
Single
Size / Dimension
T - 1 3/4
Applications
Incandescent Replacements, Indicator Lights
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VC1510145UY3Visual Communications Company - VCC1VC1510145UY3-ND4,74000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes