5851413 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 5,76080 €
Datasheet
Image for 5851413 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5851413

DigiKey Part Number
5851413-ND
Manufacturer
Manufacturer Product Number
5851413
Description
LED BASED YELLOW MDGT FLANGE 14V
Customer Reference
Detailed Description
LED Lamp Replacement Yellow Midget Flange 14V T - 1 3/4
Product Attributes
Filter Similar Products
Category
Wavelength
585nm
Manufacturer
Dialight
Voltage - Forward (Vf) (Typ)
14V
Series
Base Type
Midget Flange
Packaging
Bulk
Color
Yellow
Part Status
Obsolete
Millicandela Rating
23mcd
Can Replace Lamps
Multiple Midget Flange Base Lamps
Configuration
Single
Size / Dimension
T - 1 3/4
Applications
Incandescent Replacements, Indicator Lights
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5851413FDialight05851413F-ND5,76080 €Direct
Obsolete
This product is no longer manufactured. View Substitutes