LED Lamp Replacement Green Midget Flange 14V T - 1 3/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lamp Replacement Green Midget Flange 14V T - 1 3/4
5851323F

5851323F

DigiKey Part Number
5851323F-ND
Manufacturer
Manufacturer Product Number
5851323F
Description
LED MIDGET FLANGE BASE 14V GRN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Green Midget Flange 14V T - 1 3/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Typ)
14V
Manufacturer
Dialight
Base Type
Midget Flange
Series
Color
Green
Packaging
Bulk
Millicandela Rating
56mcd
Part Status
Active
Configuration
Single
Can Replace Lamps
Multiple Midget Flange Base Lamps
Applications
Incandescent Replacements, Indicator Lights
Size / Dimension
T - 1 3/4
Base Product Number
Wavelength
565nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,87000 €9,87 €
107,62200 €76,22 €
1006,31170 €631,17 €
5005,74198 €2.870,99 €
1.0005,55722 €5.557,22 €
Unit Price without VAT:9,87000 €
Unit Price with VAT:11,74530 €