
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Can Replace Lamps | Multiple Midget Flange Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | 565nm | |
Voltage - Forward (Vf) (Typ) | 6V | |
Base Type | Midget Flange | |
Color | Green | |
Millicandela Rating | 56mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | 4,80359 € | 696,52 € |
| Unit Price without VAT: | 4,80359 € |
|---|---|
| Unit Price with VAT: | 5,71627 € |

