5851321 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 5,60304 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 3,76989 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 3,77854 €
Datasheet
Image for 5851321 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5851321

DigiKey Part Number
5851321-ND
Manufacturer
Manufacturer Product Number
5851321
Description
LED BASED GREEN MDGT FLANGE 6V
Customer Reference
Detailed Description
LED Lamp Replacement Green Midget Flange 6V T - 1 3/4
Product Attributes
Filter Similar Products
Category
Wavelength
565nm
Manufacturer
Dialight
Voltage - Forward (Vf) (Typ)
6V
Series
Base Type
Midget Flange
Packaging
Bulk
Color
Green
Part Status
Obsolete
Millicandela Rating
560mcd
Can Replace Lamps
Multiple Midget Flange Base Lamps
Configuration
Single
Size / Dimension
T - 1 3/4
Applications
Incandescent Replacements, Indicator Lights
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5851311FDialight05851311F-ND5,60304 €Direct
5861102001FDialight05861102001F-ND3,76989 €Parametric Equivalent
5861102101FDialight0350-2838-ND3,77854 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes