5851225 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 213
Unit Price: 4,68000 €
Datasheet
Image for 5851225 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5851225

DigiKey Part Number
5851225-ND
Manufacturer
Manufacturer Product Number
5851225
Description
LED BASED ULT RED MDGT FLNG 28V
Customer Reference
Detailed Description
LED Lamp Replacement Red Midget Flange 28V T - 1 3/4
Product Attributes
Filter Similar Products
Category
Wavelength
660nm
Manufacturer
Dialight
Voltage - Forward (Vf) (Typ)
28V
Series
Base Type
Midget Flange
Packaging
Bulk
Color
Red
Part Status
Obsolete
Millicandela Rating
560mcd
Can Replace Lamps
Multiple Midget Flange Base Lamps
Configuration
Single
Size / Dimension
T - 1 3/4
Applications
Incandescent Replacements, Indicator Lights
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5861101105FDialight213350-2137-ND4,68000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes