LED Lamp Replacement Red Midget Flange 6V T - 1 3/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5851221F

DigiKey Part Number
5851221F-ND
Manufacturer
Manufacturer Product Number
5851221F
Description
LED MIDGET FLANGE BASE 6V RED
Customer Reference
Detailed Description
LED Lamp Replacement Red Midget Flange 6V T - 1 3/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
660nm
Manufacturer
Dialight
Voltage - Forward (Vf) (Typ)
6V
Series
Base Type
Midget Flange
Packaging
Bulk
Color
Red
Part Status
Discontinued at DigiKey
Millicandela Rating
50mcd
Can Replace Lamps
Multiple Midget Flange Base Lamps
Configuration
Single
Size / Dimension
T - 1 3/4
Applications
Incandescent Replacements, Indicator Lights
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1454,74386 €687,86 €
Unit Price without VAT:4,74386 €
Unit Price with VAT:5,64519 €