
5851211 | |
|---|---|
DigiKey Part Number | 5851211-ND |
Manufacturer | |
Manufacturer Product Number | 5851211 |
Description | LED BASED ULT RED MDGT FLANGE 6V |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Midget Flange 6V T - 1 3/4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Can Replace Lamps | Multiple Midget Flange Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | 660nm | |
Voltage - Forward (Vf) (Typ) | 6V | |
Base Type | Midget Flange | |
Color | Red | |
Millicandela Rating | 67mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights |


