
5710133811F | |
|---|---|
DigiKey Part Number | 350-3183-ND |
Manufacturer | |
Manufacturer Product Number | 5710133811F |
Description | LED CBI 2MM 2X3 YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 3 Wide Yellow (x 6) Clear 2.1V 20mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow (x 6) | |
Wavelength - Peak | 585nm | |
Configuration | 2 High x 3 Wide | |
Current | 20mA | |
Millicandela Rating | 12.6mcd | |
Viewing Angle | 38° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,64000 € | 12,64 € |
| 10 | 9,87400 € | 98,74 € |
| 100 | 8,26180 € | 826,18 € |
| 500 | 7,56164 € | 3.780,82 € |
| 1.000 | 7,33466 € | 7.334,66 € |
| Unit Price without VAT: | 12,64000 € |
|---|---|
| Unit Price with VAT: | 15,04160 € |

