
5710133102F | |
|---|---|
DigiKey Part Number | 5710133102F-ND |
Manufacturer | |
Manufacturer Product Number | 5710133102F |
Description | LED CBI 2MM 2X2 YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 2 Wide Yellow (x 4) Diffused, Tinted 2.1V 20mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 8mcd |
Manufacturer Dialight | Viewing Angle 70° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 2.00mm Dia |
Color Yellow (x 4) | Voltage Rating 2.1V |
Wavelength - Peak 590nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High x 2 Wide | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,94306 € | 680,07 € |
| Unit Price without VAT: | 1,94306 € |
|---|---|
| Unit Price with VAT: | 2,31224 € |

