
5710133100F | |
|---|---|
DigiKey Part Number | 350-3560-ND |
Manufacturer | |
Manufacturer Product Number | 5710133100F |
Description | LED CBI 2MM BI-LVL YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 2.1V 20mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5710133100F Models |
Category | Millicandela Rating 8mcd |
Manufacturer Dialight | Viewing Angle 70° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 2.00mm Dia |
Color Yellow (x 2) | Voltage Rating 2.1V |
Wavelength - Peak 590nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 50 | 1,27340 € | 63,67 € |
| 100 | 1,18610 € | 118,61 € |
| 500 | 1,03048 € | 515,24 € |
| 1.000 | 0,97975 € | 979,75 € |
| 2.000 | 0,93680 € | 1.873,60 € |
| 5.000 | 0,88998 € | 4.449,90 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

