5710133 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 270
Unit Price: 2,15000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 2.1V 20mA Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5710133

DigiKey Part Number
350-1552-ND
Manufacturer
Manufacturer Product Number
5710133
Description
LED CBI 2MM BI-LVL YELLOW RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 2.1V 20mA Through Hole, Right Angle
Product Attributes
Filter Similar Products
Category
Configuration
2 High
Manufacturer
Dialight
Current
20mA
Series
Millicandela Rating
12.6mcd
Packaging
Bulk
Viewing Angle
38°
Part Status
Obsolete
Lens Type
Diffused, Tinted
Color
Yellow (x 2)
Voltage Rating
2.1V
Wavelength - Peak
585nm
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5710133FDialight270350-1866-ND2,15000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes