
5710132100F | |
|---|---|
DigiKey Part Number | 350-2831-ND |
Manufacturer | |
Manufacturer Product Number | 5710132100F |
Description | LED CBI 2MM BI-LVL GRN/YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused, Tinted 2.2V Green, 2.1V Yellow 20mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5710132100F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Yellow (x 1) | |
Wavelength - Peak | 565nm, 590nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 10mcd Green, 8mcd Yellow | |
Viewing Angle | 70° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage Rating | 2.2V Green, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 50 | 1,28960 € | 64,48 € |
| 100 | 1,20110 € | 120,11 € |
| 500 | 1,04346 € | 521,73 € |
| 1.000 | 0,99208 € | 992,08 € |
| 2.000 | 0,94859 € | 1.897,18 € |
| 5.000 | 0,90119 € | 4.505,95 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |


