5710132 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 6.121
Unit Price: 2,15000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused, Tinted 2.1V 20mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5710132

DigiKey Part Number
350-1553-ND
Manufacturer
Manufacturer Product Number
5710132
Description
LED CBI 2MM BI-LVL GREEN/YLW RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused, Tinted 2.1V 20mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle
Product Attributes
Filter Similar Products
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
10mcd Green, 8mcd Yellow
Series
Viewing Angle
38°
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Green (x 1), Yellow (x 1)
Lens Size
2.00mm Dia
Wavelength - Peak
565nm, 585nm
Voltage Rating
2.1V
Configuration
2 High
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5710132FDialight6.121350-1867-ND2,15000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes