
5710131F | |
|---|---|
DigiKey Part Number | 5710131F-ND |
Manufacturer | |
Manufacturer Product Number | 5710131F |
Description | LED CBI 2MM BI-LVL RED/YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 1), Yellow (x 1) Diffused, Tinted 2V Red, 2.1V Yellow 20mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5710131F Models |
Category | Millicandela Rating 15mcd Red, 8mcd Yellow |
Manufacturer Dialight | Viewing Angle 70° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 2.00mm Dia |
Color Red (x 1), Yellow (x 1) | Voltage Rating 2V Red, 2.1V Yellow |
Wavelength - Peak 627nm, 590nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,00480 € | 703,36 € |
| Unit Price without VAT: | 1,00480 € |
|---|---|
| Unit Price with VAT: | 1,19571 € |

